Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012510
Newark Part No.79AK4861
Product RangeMulticomp Pro Wire Cutter
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.070 | $4.180 |
| 25+ | $9.840 | $4.180 |
| 50+ | $9.610 | $4.180 |
| 100+ | $9.380 | $4.180 |
| 250+ | $9.160 | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012510
Newark Part No.79AK4861
Product RangeMulticomp Pro Wire Cutter
Technical Datasheet
Cutter TypeTop End
Overall Length115mm
Overall Length115mm
Cut TypeEnd
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeMulticomp Pro Wire Cutter
SVHCNo SVHC (25-Jun-2025)
Product Overview
This range of professional quality stainless steel pliers & nippers has been specially designed for precision work. All pliers are of box joint construction, retaining precise alignment even under strain and after considerable use. Jaws will never develop looseness or wobble, yet open and close smoothly. These top end cutters with inbuilt spring are excellent for nipping and & cutting wires, thin metals & plastics. Ideal for serious modelling, jewellery design, hobby & even smaller DIY applications.
- 115mm, Stainless Steel with spring
- Comfortable insulated grips
- For serious modelling, jewellery, hobby & smaller DIY tasks
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Top End
Overall Length
115mm
Cutting Capacity Max
-
Product Range
Multicomp Pro Wire Cutter
Overall Length
115mm
Cut Type
End
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
