Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012508
Newark Part No.79AK4859
Product RangeMulticomp Pro Nose Plier
Your Part Number
Technical Datasheet
30 In Stock
Need more?
13 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 25+ | $10.410 |
| 50+ | $10.180 |
| 100+ | $9.940 |
| 250+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012508
Newark Part No.79AK4859
Product RangeMulticomp Pro Nose Plier
Technical Datasheet
Plier StyleBent Nose
Overall Length4.72"
Overall Length120mm
Product RangeMulticomp Pro Nose Plier
SVHCNo SVHC (25-Jun-2025)
Product Overview
This range of professional quality stainless steel pliers & nippers has been specially designed for precision work. All pliers are of box joint construction, retaining precise alignment even under strain and after considerable use. Jaws will never develop looseness or wobble, yet open and close smoothly. These snipe bent pliers with smooth non-marking jaws and inbuilt spring are excellent for pulling, twisting, gripping and holding. Ideal for serious modelling, jewellery design, hobby & even smaller DIY applications.
- 115mm, Stainless Steel with spring
- Smooth jaws, professional quality
- Comfortable insulated grips
- For serious modelling, jewellery, hobby & smaller DIY tasks
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Bent Nose
Overall Length
120mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
4.72"
Product Range
Multicomp Pro Nose Plier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate