Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012503
Newark Part No.79AK4854
Product RangeMulticomp Pro Magnifier
Your Part Number
22 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012503
Newark Part No.79AK4854
Product RangeMulticomp Pro Magnifier
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length0mm
For Use WithPrecision & Miniature Work
Magnification3x
Product RangeMulticomp Pro Magnifier
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These eyeglass magnifiers help reduce eye strain. Ideal for precision & miniature work.
- Magnification 3x
- Focal length 87mm (3.5”)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Precision & Miniature Work
Product Range
Multicomp Pro Magnifier
SVHC
No SVHC (25-Jun-2025)
Arm Length
0mm
Magnification
3x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
