Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012363Copy
Newark Part No.78AK7203
Product RangeMP Power AB1 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.910 |
| 100+ | $35.350 |
| 250+ | $32.250 |
| 500+ | $29.680 |
| 1000+ | $27.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012363Copy
Newark Part No.78AK7203
Product RangeMP Power AB1 Series
Technical Datasheet
Product RangeMP Power AB1 Series
Fuse Current150A
Voltage Rating VAC-
Voltage Rating VDC200V
Fuse Size Metric29mm x 22mm
Fuse Size Imperial1.14" x 0.86"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP012363 is an industrial ESS fuse engineered and manufactured for use in industrial ESS and power distribution protection, made from the highest quality materials and tested to the highest standards. Suitable for ESS and BESS circuit protection, power storage protection applications.
- 200V DC rated voltage
- 150A rated current
- Breaking capacity is 20KA at 200V DC
- UL and TUV approved
- Ref. to: UL 248-13; IEC 60269-4
- Manufactured under IATF 16949 quality system
- QR code marks on each fuse for traceability
- Dimension is 22mm × 29mm
- Operation temperature range from -40°C to +125°C
Technical Specifications
Product Range
MP Power AB1 Series
Voltage Rating VAC
-
Fuse Size Metric
29mm x 22mm
Blow Characteristic
Fast Acting
Fuse Current
150A
Voltage Rating VDC
200V
Fuse Size Imperial
1.14" x 0.86"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
