Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012352
Newark Part No.78AK7192
Product RangeMP Auto Cartridge AE6 Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.220 |
| 250+ | $29.990 |
| 500+ | $26.940 |
| 1000+ | $24.500 |
| 5000+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$33.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012352
Newark Part No.78AK7192
Product RangeMP Auto Cartridge AE6 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VDC1kV
Auto Blade Fuse Size38mm x 10mm
Product RangeMP Auto Cartridge AE6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP012352 is an automotive EV fuse suitable for compact installation spaces. It an excellent choice for safeguarding the sophisticated electrical systems found in modern automotive technologies.
- 1000V DC rated voltage
- 20A rated current
- Time constant is 2 ±0.5ms
- UL and TUV approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Min. breaking capacity is 2In at 1000V DC
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
MP Auto Cartridge AE6 Series
Fuse Current
20A
Auto Blade Fuse Size
38mm x 10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
