Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 25+ | $20.480 |
| 80+ | $19.700 |
| 200+ | $18.920 |
| 500+ | $18.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012295
Newark Part No.78AK1741
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter1.68mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012295 PTFE sleeving, a versatile solution with a standard wall thickness, crafted from polyetrafluoroethylene (PTFE). With a transparent design and a precise inner diameter of 1.68 mm, this multi-purpose sleeving offers exceptional durability and thermal stability. Ideal for various applications, it provides reliable insulation and chemical resistance, making it a go-to choice for diverse electronic and industrial purposes where transparency and performance are paramount.
- Crafted from polytetrafluoroethylene (PTFE)
- Provides a flammability rating of VW-1
- Offers a wide working temperature range from -60°C to +260°C
- Ensures non-conductivity, low friction coefficient, and non-aging performance
- Making it suitable for appliances and communications equipment
- Offers excellent dielectric properties and chemical corrosion resistance
- High temp and pressure resistance, along with non-water absorption and non-adhesion characteristics
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
30.5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
1.68mm
Length - Imperial
100ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
