Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.310 | $0.891 |
| 25+ | $5.100 | $0.891 |
| 80+ | $4.910 | $0.891 |
| 200+ | $4.730 | $0.891 |
| 500+ | $4.540 | $0.891 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012292
Newark Part No.78AK1738
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Internal Diameter0.86mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012292 PTFE sleeving, a versatile solution with a standard wall thickness, crafted from polyetrafluoroethylene (PTFE). With a transparent design and a precise inner diameter of 0.86 mm, this multi-purpose sleeving offers exceptional durability and thermal stability. Ideal for various applications, it provides reliable insulation and chemical resistance, making it a go-to choice for diverse electronic and industrial purposes where transparency and performance are paramount.
- Crafted from polytetrafluoroethylene (PTFE)
- Provides a flammability rating of VW-1
- Offers a wide working temperature range from -60°C to +260°C
- Ensures non-conductivity, low friction coefficient, and non-aging performance
- Making it suitable for appliances and communications equipment
- Offers excellent dielectric properties and chemical corrosion resistance
- High temp and pressure resistance, along with non-water absorption and non-adhesion characteristics
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
30.5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.86mm
Length - Imperial
100ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
