Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012236Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 77AK3398 |
| Your Part Number | |
| Technical Datasheet |
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 5+ | $7.990 |
| 10+ | $7.620 |
| 25+ | $7.110 |
| 50+ | $6.630 |
| 100+ | $6.190 |
| 250+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012236Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 77AK3398 |
| Technical Datasheet | |
| Length | 10.04" |
| Jaw Opening Max | 1.18" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Length | 10.04" |
|---|---|
| Product Range | - |
| Jaw Opening Max | 1.18" |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
