Print Page
Image is for illustrative purposes only. Please refer to product description.

490 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.420 |
| 50+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012233
Newark Part No.77AK3395
Technical Datasheet
Overall Length600mm
Blade Width30mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
600mm
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
