
Need more?
| Quantity | Price |
|---|---|
| 1+ | $135.090 |
| 10+ | $122.810 |
| 50+ | $115.440 |
| 100+ | $100.700 |
| 500+ | $90.880 |
Product Information
Product Overview
The Tool Case MP012223 boasts internal dimensions of 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches. It comes in a color combination of a blue bottom, grey accessories, and black locks. This case is equipped with a lid that doubles as a comfortable ergonomic seat and has a remarkable weight capacity of up to 150 kg. It also features a spacious compartment to neatly store all your gear. The material used for its construction is polypropylene. Furthermore, it incorporates a reliable double-hook locking system for effortless and secure closure. Additionally, it includes one top box and four boxes with adjustable dividers to help organize your gear and other stuff.
- Internal dimensions of 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches
- Lid that acts as ergonomic seat and has a load capacity up to 150 kg
- Material: polypropylene
- Double-hook locking system
- Includes 1 small capacity removable box and 4 slide-out trays boxes with movable dividers
Technical Specifications
PP (Polypropylene)
420mm
Multicomp Pro Tool Case
400mm
303mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
