Print Page
Image is for illustrative purposes only. Please refer to product description.

496 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.420 | $1.600 |
| 100+ | $6.880 | $1.600 |
| 250+ | $6.310 | $1.600 |
| 500+ | $5.860 | $1.600 |
| 1000+ | $5.510 | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012107
Newark Part No.76AK7746
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 10W AC to DC external plug-in adaptor
- Rated input voltage range from 100VAC to 240VAC, variable input voltage from 90V to 264VAC
- Rated output power of 10W
- Voltage is +5V, minimum load is 0A, maximum load is 2A
- 115VAC I/P, avg efficiency ≥78.7% O/P rated load is 25/50/75/100% 4 situations of avg efficiency
- Short circuit protection, overvoltage protection and overcurrent protection
- Operating temperature range from 0°C to +40°C, full load, normal operation
- Unload standby power of 0.1W maximum
- 4.75V to 5.35V load regulation, 4.75V to 5.35V unload output voltage
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
