Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012105
Newark Part No.76AK6146
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.60 |
| 25+ | $57.42 |
| 50+ | $54.17 |
| 100+ | $52.77 |
| 250+ | $51.38 |
Price for:Each
Minimum: 1
Multiple: 1
$61.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012105
Newark Part No.76AK6146
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AMagnetic 2 Position Plug
Connector Type BUSB A Plug
Current Rating5A
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Additional Connector-
Jacket ColorBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Type A
Magnetic 2 Position Plug
Current Rating
5A
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
MP Magnetic Connectors
Connector Type B
USB A Plug
Cable Length - Metric
2m
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate