Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011985Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AK7255
Product RangeMP350-3.5
Your Part Number
4,317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 250+ | $0.464 |
| 500+ | $0.419 |
| 1000+ | $0.383 |
| 5000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011985Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AK7255
Product RangeMP350-3.5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage130V
Block OrientationThrough Hole Right Angle
Product RangeMP350-3.5
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
130V
Product Range
MP350-3.5
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
