Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011964
Newark Part No.72AK1951
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $676.280 |
| 5+ | $658.480 |
| 10+ | $640.680 |
| 25+ | $602.120 |
| 50+ | $575.430 |
Price for:Each
Minimum: 1
Multiple: 1
$676.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011964
Newark Part No.72AK1951
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialGalvanised Steel
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric260mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial31.49"
External Width - Imperial23.62"
External Depth - Imperial10.24"
Product Range-
SVHCNo SVHC (17-Jan-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
-
Configurable
No
Enclosure Material
Galvanised Steel
External Width - Metric
600mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
31.49"
External Depth - Imperial
10.24"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate