Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011947Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AK1934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.450 |
| 25+ | $81.170 |
| 50+ | $79.350 |
| 100+ | $77.170 |
| 250+ | $74.980 |
Price for:Each
Minimum: 1
Multiple: 1
$84.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011947Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AK1934
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialGalvanised Steel
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (17-Jan-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
130mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Configurable
No
Enclosure Material
Galvanised Steel
External Width - Metric
200mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.12"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
