Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.320 |
| 50+ | $25.800 |
| 100+ | $23.740 |
| 250+ | $22.130 |
| 500+ | $20.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011924
Newark Part No.70AK6679
Technical Datasheet
Sensor Connector SizeM25
Product Range-
Circular Connector Shell StylePanel Mount Plug
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Pin
Circular Contact TypeScrew Pin
Sensor Connector MountingStraight Panel Mount
Coupling StylePush Lock
IP / NEMA RatingIP67
Connector Body MaterialThermoplastic Body
Connector Coding-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
IP RatingIP67
Current Rating30A
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Sensor Connector Size
M25
Circular Connector Shell Style
Panel Mount Plug
No. of Positions
3 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Panel Mount
IP / NEMA Rating
IP67
Connector Coding
-
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
30A
SVHC
To Be Advised
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
3Contacts
Circular Contact Type
Screw Pin
Coupling Style
Push Lock
Connector Body Material
Thermoplastic Body
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP67
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
