Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011902
Newark Part No.89AK3340
Product RangeMulticomp Pro Needle File Sets
Your Part Number
299 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
219 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 50+ | $10.490 |
| 100+ | $9.790 |
| 250+ | $9.090 |
| 500+ | $8.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011902
Newark Part No.89AK3340
Product RangeMulticomp Pro Needle File Sets
Technical Datasheet
Kit Contents5 Pieces of 3mm Dia Cross Needle Files
Product RangeMulticomp Pro Needle File Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011902 Needle File Set contains five cross-shaped files, each with a 3mm diameter and 160mm length. These precision tools are ideal for intricate work, perfect for filing and shaping grooves and detailed cross-sections.
- Material: High Carbon Steel
- Diameter of file: 3mm
- Length: 160mm
- File teeth per centimeter: 28 Teeth
- Piece Count: 5 Pieces
Technical Specifications
Kit Contents
5 Pieces of 3mm Dia Cross Needle Files
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Needle File Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
