Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011897
Newark Part No.89AK3335
Product RangeMulticomp Pro Needle File Sets
Your Part Number
289 In Stock
Need more?
78 Delivery in 1-3 Business Days(US stock)
211 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 50+ | $10.490 |
| 100+ | $9.790 |
| 250+ | $9.090 |
| 500+ | $8.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011897
Newark Part No.89AK3335
Product RangeMulticomp Pro Needle File Sets
Technical Datasheet
Kit Contents5 Pieces of 3mm Dia Hand Needle Files
Product RangeMulticomp Pro Needle File Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011897 Needle File Set includes five precision hand files, each with a 3mm diameter and 160mm length. Ideal for fine detail work, these files are perfect for smoothing and shaping small surfaces in various materials.
- Material: High Carbon Steel
- Diameter of file: 3mm
- Length: 160mm
- File teeth per centimeter: 28 Teeth
- Piece Count: 5 Pieces
Technical Specifications
Kit Contents
5 Pieces of 3mm Dia Hand Needle Files
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Needle File Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate