Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011895Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89AK3333
Product RangeMulticomp Pro Number & Letter Stamp Sets
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $42.310 |
| 10+ | $38.770 |
| 25+ | $37.760 |
| 50+ | $37.090 |
| 100+ | $35.510 |
Price for:1 Kit
Minimum: 5
Multiple: 5
$211.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011895Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89AK3333
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
Kit Contents36 Pieces of 4mm A to Z, &, 0 to 8 Dot Number and Letter Stamps
Product RangeMulticomp Pro Number & Letter Stamp Sets
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP011895 Dot Number and Letter Stamp Set includes 36 stamps made from durable chrome vanadium steel. It features characters A to Z, the ampersand (&), and numbers 0 to 8, each with a 4mm character size. This versatile set is ideal for precise and clear marking on various surfaces.
- 36pcs. engraving Dot Numbers & Letters Stamps
- Material: Chrome Vanadium steel
- Character size (H): 4.0mm
- Shank square size (A, B): 6.35mm
- Shank length (C): 62mm
- Characters include: A~Z, &, 0~8
- Packed in the plastic case
Technical Specifications
Kit Contents
36 Pieces of 4mm A to Z, &, 0 to 8 Dot Number and Letter Stamps
SVHC
No SVHC (04-Feb-2026)
Product Range
Multicomp Pro Number & Letter Stamp Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
