Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011891Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89AK3329
Product RangeMulticomp Pro Number & Letter Stamp Sets
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 5+ | $10.390 |
| 10+ | $9.990 |
| 20+ | $9.580 |
| 50+ | $8.770 |
| 100+ | $7.950 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011891Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89AK3329
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
Kit Contents9 Pieces of 6mm 0 to 8 Number Stamps
Product RangeMulticomp Pro Number & Letter Stamp Sets
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP011891 Number Stamp Set includes nine stamps, ranging from 0 to 8, crafted from strong chrome vanadium steel. Each stamp has a 6mm character size, making it ideal for precise and durable marking on various materials.
- 9pcs. engraving Numbers Stamps
- Material: Chrome Vanadium steel
- Character size (H): 6.0mm
- Shank square size (A, B): 7.90mm
- Shank length (C): 61mm
- Characters include: 0~8
- Packed in the plastic case
Technical Specifications
Kit Contents
9 Pieces of 6mm 0 to 8 Number Stamps
SVHC
No SVHC (04-Feb-2026)
Product Range
Multicomp Pro Number & Letter Stamp Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
