Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011882
Newark Part No.76AK9654
Product RangeMulticomp Pro Tool Sets
Your Part Number
189 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $7.670 |
| 50+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011882
Newark Part No.76AK9654
Product RangeMulticomp Pro Tool Sets
Technical Datasheet
Product RangeMulticomp Pro Tool Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This versatile tool set includes 32 essential tools crafted from high-quality carbon steel, ideal for a wide range of tasks around the home. Packaged in a convenient cloth bag, this set features tools in imperial sizes, ensuring you have the right tool for any job. Perfect for various applications, from simple repairs to complex DIY projects, this comprehensive set is designed for durability and reliability in different settings.
- Tool Set with Common Tools
- Can be used in different scenes
- Cloth Bag is easy to store and carry
- Product Weight: 512g
- Product Size: 165mm × 132mm × 38mm
- Material: Carbon Steel
- Single Packing: Cloth Bag
Applications
Mechanical, Instrumentation, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Product Range
Multicomp Pro Tool Sets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
