Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011878Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2666
Product RangeMP-ELED PUSH
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.790 |
| 5+ | $228.300 |
| 10+ | $219.750 |
| 25+ | $209.110 |
| 50+ | $197.870 |
Price for:Each
Minimum: 1
Multiple: 1
$239.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011878Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2666
Product RangeMP-ELED PUSH
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max300W
Output Voltage Max24V
Output Current12.5A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product RangeMP-ELED PUSH
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
300W
Output Current
12.5A
Input Voltage Min
100VAC
Product Range
MP-ELED PUSH
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
