Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011870
Newark Part No.77AK2658
Product RangeMPro LED Drivers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.180 |
| 25+ | $68.530 |
| 50+ | $67.060 |
| 100+ | $65.300 |
| 250+ | $63.530 |
Price for:Each
Minimum: 1
Multiple: 1
$71.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011870
Newark Part No.77AK2658
Product RangeMPro LED Drivers
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max24V
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product RangeMPro LED Drivers
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
100VAC
Product Range
MPro LED Drivers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate