Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011868Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2656
Product RangeMP-EPV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.330 |
| 25+ | $57.840 |
| 50+ | $54.350 |
| 100+ | $52.860 |
| 250+ | $51.360 |
Price for:Each
Minimum: 1
Multiple: 1
$62.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011868Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2656
Product RangeMP-EPV
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max24V
Output Current4.17A
LED Driver ModeConstant Voltage
Input Voltage Min176VAC
Input Voltage Max264VAC
Product RangeMP-EPV
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264VAC
SVHC
To Be Advised
Output Power Max
100W
Output Current
4.17A
Input Voltage Min
176VAC
Product Range
MP-EPV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
