Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011833
Newark Part No.70AK2823
Product RangeMP USB Sealed Plastic Connectors
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.670 |
| 25+ | $64.000 |
| 50+ | $60.370 |
| 100+ | $58.820 |
| 250+ | $57.270 |
Price for:Each
Minimum: 1
Multiple: 1
$68.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011833
Newark Part No.70AK2823
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
Connector to ConnectorC2 Cable Type C Plug to Type C Jack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeMP USB Sealed Plastic Connectors
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C2 Cable Type C Plug to Type C Jack
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
MP USB Sealed Plastic Connectors
Cable Length - Metric
2m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate