Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011820Copy
Newark Part No.70AK2810
Product RangeMP Sealed RJ45 Connectors
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.060 |
| 25+ | $39.200 |
| 50+ | $36.980 |
| 100+ | $36.030 |
| 250+ | $35.070 |
Price for:Each
Minimum: 1
Multiple: 1
$42.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011820Copy
Newark Part No.70AK2810
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorC3 Panel RJ45 Jack to Free End
Cable Construction-
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
2m
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
C3 Panel RJ45 Jack to Free End
Jacket Color
Black
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
