
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.570 |
| 5+ | $40.830 |
| 10+ | $39.210 |
| 25+ | $37.390 |
| 50+ | $35.100 |
| 100+ | $33.270 |
| 250+ | $30.540 |
Product Information
Product Overview
MP011713 LCD hour meter is a precise and versatile time-tracking instrument designed to meet your needs. This compact 6-digit marvel, measuring 48 x 24mm, comes equipped with convenient fast-on terminals for easy installation. Operating seamlessly within a broad voltage range, it functions reliably on AC power sources ranging from 85V to 250V and DC power sources from 60V to 150V. This meter is designed for seamless integration into your equipment with its snap-in pan configuration. It offers accurate hour tracking while ensuring effortless installation and compatibility with a wide range of power supplies. Trust in its reliability and precision for all your time-tracking needs.
- Timing range of 0.0-999999H
- Timing accuracy of 0.1H/1H
- Operating voltage of AC 85-250V, DC 60-150V
- Display mode: LCD 6 digits
- Display screen size of 25mm×7.6mm
- Product dimensions of 48mm x 24mm x 28.3mm
- Working temperature range of -20°C to 65°C
- ABS housing material
- IP67 waterproof rating
- Weight of about 36g
Technical Specifications
85VAC
0h
22mm
MP Panel-Mount Timers Series
250VAC
999999h
44.9mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
