Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011627Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK9005
Product RangeMP ABS Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 100+ | $13.750 |
| 250+ | $12.680 |
| 500+ | $11.840 |
| 1000+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011627Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK9005
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60.1mm
External Width - Metric104.99mm
External Depth - Metric104.99mm
IP RatingIP40, IP65
IP RatingIP40, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.37"
External Width - Imperial4.13"
External Depth - Imperial4.13"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.1mm
External Depth - Metric
104.99mm
IP Rating
IP40, IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
MP ABS Enclosures
Enclosure Material
ABS
External Width - Metric
104.99mm
IP Rating
IP40, IP65
Body Color
Grey
External Height - Imperial
2.37"
External Depth - Imperial
4.13"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
