Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011456Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8834
Product RangeMP Polystyrene Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 100+ | $11.440 |
| 250+ | $10.550 |
| 500+ | $9.850 |
| 1000+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011456Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8834
Product RangeMP Polystyrene Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material-
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP40
IP RatingIP40
Body ColorLight Grey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.96"
External Depth - Imperial3.93"
Product RangeMP Polystyrene Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.96"
Product Range
MP Polystyrene Enclosures
Enclosure Material
-
External Width - Metric
50mm
IP Rating
IP40
Body Color
Light Grey
External Height - Imperial
0.98"
External Depth - Imperial
3.93"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
