Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011416Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK8741
Product RangeMP PD USB-C Chargers
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 50+ | $18.820 |
| 100+ | $17.460 |
| 250+ | $16.410 |
| 500+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011416Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK8741
Product RangeMP PD USB-C Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max20W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 312V
Output Current - Output 31.67A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP PD USB-C Chargers
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
3A
Output Current - Output 2
2.22A
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
MP PD USB-C Chargers
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
9V
Output Connector
USB Type A / USB Type C
Output Current - Output 3
1.67A
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
