Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011414
Newark Part No.69AK8739
Product RangeMPro AC-DC Adapter
Your Part Number
Technical Datasheet
497 In Stock
Need more?
249 Delivery in 1-3 Business Days(US stock)
248 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $10.290 |
| 25+ | $9.950 |
| 50+ | $8.930 |
| 100+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011414
Newark Part No.69AK8739
Product RangeMPro AC-DC Adapter
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Mini B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMPro AC-DC Adapter
Plug TypeUS
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 6W US wall plug USB mini B adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 5VDC output DC voltage, 1A output rated current
- USB mini B output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 200m Vp-p max ripple noise
- 0.1W maximum standby power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MPro AC-DC Adapter
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB Mini B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate