Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011413
Newark Part No.69AK8738
Product RangeMP USB Mains Chargers
Your Part Number
447 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
197 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $9.870 |
| 25+ | $9.520 |
| 50+ | $8.500 |
| 100+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011413
Newark Part No.69AK8738
Product RangeMP USB Mains Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP USB Mains Chargers
Plug TypeUS
SVHCTo Be Advised
Product Overview
- 6W US wall plug USB micro B adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 5VDC output DC voltage, 1A output rated current
- USB micro B output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 200m Vp-p max ripple noise
- <lt/>0.1W maximum standby power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate