Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
| 25+ | $28.550 |
| 50+ | $26.930 |
| 100+ | $26.240 |
| 250+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011394
Newark Part No.69AK8719
Technical Datasheet
Antenna TypeWiFi 6E
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain2.8dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
WiFi 6E
Frequency Max
7.125GHz
Gain
2.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
