Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011375
Newark Part No.69AK8700
Product RangeMP Auto Bolt AEY M8 Series
Technical Datasheet
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 250+ | $5.960 |
| 500+ | $5.360 |
| 1000+ | $4.880 |
| 5000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011375
Newark Part No.69AK8700
Product RangeMP Auto Bolt AEY M8 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current175A
Voltage Rating VDC70V
Auto Blade Fuse Size68.5mm x 16.5mm x 10mm
Product RangeMP Auto Bolt AEY M8 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011375 is an EV automotive fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles. Suitable for charging protection and BMS protection applications.
- 70V DC rated voltage and 110mV max voltage drop
- 175A rated current
- Rated breaking capacity is 2.5kA at 70V DC
- Bolt size is M8
- 12Nm torque
- UL and TUV approved
- Operational temperature range from -40°C to 125°C
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
70V
Product Range
MP Auto Bolt AEY M8 Series
Fuse Current
175A
Auto Blade Fuse Size
68.5mm x 16.5mm x 10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability