Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011353
Newark Part No.67AK8808
Product RangeMulticomp Pro TV Antennas
Your Part Number
152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.390 |
Price for:Each
Minimum: 1
Multiple: 1
$45.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011353
Newark Part No.67AK8808
Product RangeMulticomp Pro TV Antennas
Technical Datasheet
Product RangeMulticomp Pro TV Antennas
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP011353TV Antenna is a high-performance UHF/VHF antenna with 28 elements, designed to operate within a frequency range of 470 to 862 MHz. It offers an impressive antenna gain ranging from 4 to 20dBi and a peak gain of 18 dBi. With an impedance of 75Ω, this antenna ensures excellent signal reception for your TV needs.
- Frequency: 174 ~ 230MHz and 470 ~ 862MHz
- Channels: Ch. 5-12 and Ch. 21-69
- Impedance: 75Ω
- No. of Elements: 28
- Antenna Gain: 4 to 8dBi and 12 to 18dBi
- Front-back Ratio: 10 to 15dB and 15 to 20dB
- Beam width Horz. / Vert.: H70°/V70° and H32°/V40°
- Length: 1508mm
Applications
Antennas, RF Communications, Signalling
Technical Specifications
Product Range
Multicomp Pro TV Antennas
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
