Print Page
Image is for illustrative purposes only. Please refer to product description.

366 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 100+ | $8.270 |
| 250+ | $7.610 |
| 500+ | $7.090 |
| 1000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011312Copy
Newark Part No.67AK3700
Technical Datasheet
Stripping Capacity AWG24AWG to 12AWG
Stripping Capacity Metric0.6mm to 2.6mm
Product Range-
SVHCTo Be Advised
Product Overview
MP011312 wire cutter and stripper is a versatile tool crafted from middle carbon steel with a black oxide finish, ensuring durability. Featuring a PVC handle for a comfortable grip, it weighs 138g and has a length of 6.5 inches (165mm ±3mm). This tool is designed for use with standard AWG sizes 12 to 24 and single sizes 10 to 22, making it suitable for precise cutting and stripping across a range of wire thicknesses in various electrical applications.
- Provides a robust and sturdy build with middle carbon steel
- Machine-processed for durability and precision in use
- Laser prints ensure lasting and durable lettering
- Designed with a thick handle grip for enhanced comfort during operation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
24AWG to 12AWG
For Use With
24AWG to 12AWG Stranded Wires & 22AWG to 10AWG Single Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.6mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
