Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011284
Newark Part No.68AK5754
Product RangeMP Field Installable Sensor Connectors
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 100+ | $14.260 |
| 250+ | $13.380 |
| 500+ | $12.690 |
| 1000+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011284
Newark Part No.68AK5754
Product RangeMP Field Installable Sensor Connectors
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMP Field Installable Sensor Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MP Field Installable Sensor Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
