Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011279
Newark Part No.68AK5749
Product RangeMP Field Installable Sensor Connectors
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 100+ | $7.160 |
| 250+ | $6.650 |
| 500+ | $6.240 |
| 1000+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011279
Newark Part No.68AK5749
Product RangeMP Field Installable Sensor Connectors
Technical Datasheet
Product RangeMP Field Installable Sensor Connectors
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MP Field Installable Sensor Connectors
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate