Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011227Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6235
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011227Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK6235
Technical Datasheet
Diameter1.75mm
Filament ColourGreen
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min220°C
Melting Temperature Max260°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011227 is an ABS 3D filament, 1.75mm in green, in a 1kg-roll. With a print temperature range of 220°C to 260°C, hot bed temperature at 110°C, and a print speed of 30 to 60mm/s, it offers high strength, good toughness, scratch resistance, and easy surface polishing with acetone, providing versatile and vibrant 3D printing capabilities.
- 1.75mm, 1Kg/roll, green color ABS 3D filament for 3D printers
- High strength, good toughness
- Scratch resistance
- Surface can be polished by using acetone and easy to be colored
- Print temperature range from 220°C to 260°C
- Hot bed temperature range from 110°C
- Print speed is 30 to 60mm/s
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
260°C
Product Range
-
Filament Colour
Green
Melting Temperature Min
220°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
