Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011224
Newark Part No.64AK6232
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011224 is a PLA Plus filament, 2.85mm in black, 1.0kg-roll. With a print temperature range of 205°C to 225°C, bed temperature of 60°C to 80°C, and a print speed of 30 to 90mm/s, this filament is ideal for large models, boasting high rigidity, good glossiness, and eliminating wiredrawing and cracking issues during 3D printing.
- 2.85mm, 1Kg/roll, black color PLA+ 3D filament for 3D printers
- High rigidity, good glossiness
- Suitable for printing large models
- No wiredrawing problem and no cracking problem
- Print temperature range from 205°C to 225°C
- Bed temperature range from 60°C to 80°C
- Print speed is 30 to 90mm/s
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
205°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
