Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011205Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AK6215
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 100+ | $10.990 |
| 250+ | $10.220 |
| 500+ | $9.610 |
| 1000+ | $9.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011205Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AK6215
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size17 x 0.16mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.3mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.3mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
17 x 0.16mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
