Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011195Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK6205
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
| 25+ | $25.660 |
| 50+ | $24.150 |
| 100+ | $23.500 |
| 250+ | $22.850 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011195Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK6205
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size65 x 0.16mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 0.16mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
