Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011192Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK6202
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.480 |
| 25+ | $37.620 |
| 50+ | $35.400 |
| 100+ | $34.450 |
| 250+ | $33.500 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$40.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011192Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AK6202
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 0.25mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.5mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.5mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
41 x 0.25mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
