Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.380 | $17.100 |
| 25+ | $64.300 | $17.100 |
| 50+ | $62.590 | $17.100 |
| 100+ | $60.540 | $17.100 |
| 250+ | $58.490 | $17.100 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011188
Newark Part No.64AK6198
Technical Datasheet
Cable Shielding-
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket ColorBlack, White, Green
No. of Max Strands x Strand Size35 x 0.25mm
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter2.6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
-
Wire Gauge
16AWG
Reel Length (Imperial)
50ft
Jacket Color
Black, White, Green
Conductor Material
Copper
External Diameter
2.6mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
35 x 0.25mm
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
