Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011175Copy
Newark Part No.65AK6429
Product RangeMC EB2 Terminal Blocks
Your Part Number
1,260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011175Copy
Newark Part No.65AK6429
Product RangeMC EB2 Terminal Blocks
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeMC EB2 Terminal Blocks
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP011175 eight position MC EB2 PCB terminal block is designed with a 0.200" pitch and green insulator. Applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment and traffic control.
- Thermoplastic, rated UL 94V-0 insulator
- Stainless steel wire guard
- Tin plated phosphor bronze contacts
- Operating voltage is 300VAC, current rating is 10A
- Solid wire size is 12 to 26AWG, stranded wire size is 12 to 26AWG
- Wire strip length is 0.31inch to 0.35inch
- Withstanding voltage is 1.6KV
- Operating temperature range from -40°C to +115°C
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Conductor Area CSA
-
Rated Current
10A
Product Range
MC EB2 Terminal Blocks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
