Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011069Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK5703
Product RangeMP CEE IP44 63A
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.110 |
| 25+ | $101.030 |
| 50+ | $98.770 |
| 100+ | $96.050 |
| 250+ | $93.330 |
Price for:Each
Minimum: 1
Multiple: 1
$105.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011069Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK5703
Product RangeMP CEE IP44 63A
Technical Datasheet
Current Rating63A
Voltage Rating VAC400V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+E
Connector ColourRed
IP RatingIP44
IP RatingIP44
Product RangeMP CEE IP44 63A
SVHCTo Be Advised
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP44
Product Range
MP CEE IP44 63A
Voltage Rating VAC
400V
Electrical Connector Gender
Socket
Connector Colour
Red
IP Rating
IP44
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
