Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7389
Your Part Number
424 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.560 |
| 5+ | $41.770 |
| 10+ | $40.140 |
| 25+ | $38.290 |
| 50+ | $35.980 |
| 100+ | $34.120 |
| 250+ | $31.350 |
Price for:Each
Minimum: 1
Multiple: 1
$44.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7389
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use WithInspection
Magnification3 Dioptre
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP011038 is a magnifier lamp for inspection, a bench/desktop version with a 6W, 3D diopter, and a stainless steel ring. The 4-inch glass lens and 30 SMD LED illumination provide clear vision. Operates at 110V, 60Hz, and comes with a US plug, making it a versatile and efficient tool for detailed tasks in a white color finish.
- Operates on 110V at 60Hz
- Illuminates with a brightness of 450 lumens
- Provides lighting with a power consumption of 6W
- Compatible with US power outlets
- Features a ring made of corrosion-resistant stainless steel
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Inspection
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
3 Dioptre
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
