Print Page
Image is for illustrative purposes only. Please refer to product description.

4,803 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 100+ | $1.030 |
| 250+ | $0.946 |
| 500+ | $0.866 |
| 1000+ | $0.808 |
Price for:Each
Minimum: 5
Multiple: 5
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011037
Newark Part No.68AK5718
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions14Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
14Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
