Print Page
Image is for illustrative purposes only. Please refer to product description.
1,794 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 100+ | $1.840 |
| 250+ | $1.690 |
| 500+ | $1.580 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011010
Newark Part No.65AK2079
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourOrange
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorOrange
Panel Cutout (H x W)12.9mm x 19.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Orange
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Orange
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate