Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5259
Product RangeMulticomp Pro UKCA CE WEEE Labels
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.950 |
| 25+ | $59.880 |
| 50+ | $55.940 |
| 100+ | $54.250 |
| 250+ | $52.570 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$64.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5259
Product RangeMulticomp Pro UKCA CE WEEE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width50mm
Label Diameter-
Label MaterialPolyester
Label LegendUKCA, CE, WEEE Wheeled Bin (Symbol)
Label ColourBlack on Silver
Pack Quantity480
Product RangeMulticomp Pro UKCA CE WEEE Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
50mm
Label Material
Polyester
Label Colour
Black on Silver
Product Range
Multicomp Pro UKCA CE WEEE Labels
Label Height
20mm
Label Diameter
-
Label Legend
UKCA, CE, WEEE Wheeled Bin (Symbol)
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
